Christmas Opening Hours and Delivery Dates here

V-TAC 7868 LED Recessed Panel 24W Neutral White EEC: E

Order Code:

10-9455

Brand: V-TAC MPN: 7868 EAN-13: 3800170201798

Discontinued


The V-TAC 7868 is a 24 W LED recessed panel that offers neutral white lighting, ideal for modern interiors. This recessed light is designed for energy efficiency with an EEC rating of E, making it suitable for both residential and commercial spaces. Perfect for creating ambient lighting, the V-TAC 7868 LED recessed panel seamlessly integrates into ceilings for a sleek aesthetic.
Type LED recessed panel
Colour White
Dimmable No
Power 24W
Voltage 230V
(Ø) 296mm
Bulb Type LED (monochrome)
Circuits 15000
Colour temperature (Kelvin) 4000K
Energy efficiency rating E (A - G)
Height 29.1mm
IP Rating IP20
Length 296mm
Light bulb included Yes
Luminous Flux 2640lm
Material Plastic
Max. temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 2640lm
Width 296mm

You may also like


Trustpilot