V-TAC 78661 LED panel light recessed 18W cool white EEC E

MPN
78661
Brand
V-TAC
EAN-13
3800170223783
Order Code
18-4930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

V-TAC 78661 is a 18-watt LED panel light designed for recessed installation, offering cool white illumination. Identified alternatively as 3361493, this energy-efficient luminaire is classified under Energy Efficiency Class E, reflecting its moderate energy use. It is engineered for a variety of professional applications, including office spaces, commercial lighting, and educational facilities, where consistent and uniform light output is crucial. The LED technology employed in this panel ensures long-lasting performance, reduced maintenance costs, and minimal energy consumption compared to traditional lighting solutions.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Colour Temperature 6500K
Diameter 220.8mm
Energy Consumption 18kWh
Height/depth 28.9mm
Housing Material Plastic
Lamp type LED module
Length 220.8mm
Light outlet bulb included
Max. system power 18W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 18W
Weight 240g
Width 220.8mm

Reviews

Be the first to submit a review

Trustpilot