V-TAC 7866 VT-61018-RD LED Recessed Panel 18W Cool White EEC:E

MPN
7866
Brand
V-TAC
EAN-13
3800170201774
Order Code
10-9453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.22
10+ £3.95
50+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The V-TAC 7866 LED recessed panel uses 18 W of power and emits a cool white light. It is typically used in office or retail spaces for energy-efficient and unobtrusive lighting. This recessed lighting solution offers a sleek, modern look with its all-white design.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour Temperature 6500K
Diameter 220.8mm
Height/depth 28.9mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 221mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 18W
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.256275kg
Width 221mm

Reviews

Be the first to submit a review

Trustpilot