V-TAC 78651 LED Panel Light Neutral white Recessed 18W EEC: E

MPN
78651
Brand
V-TAC
EAN-13
3800170223776
Order Code
18-4929
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

V-TAC 78651, also known as 3361490 - V-TAC 78651, is distinguished by its LED Panel Light with a neutral white illumination, designed for recessed installation. Operating at 18 watts, this LED panel is classified under Energy Efficiency Class E, making it a suitable choice for environments prioritising energy consumption efficiency. Its neutral white light output is particularly advantageous for settings such as offices, educational institutions, and retail spaces, where consistent lighting is essential. The panel's design facilitates easy integration into ceiling spaces, offering a modern lighting solution that aligns with contemporary architectural requirements.
Type Circular
Colour White
Dimmable No
Power 18W
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED module
Colour Temperature 4000K
Diameter 220.8mm
Energy Consumption 18kWh
Height 28.9mm
Length 220.8mm
Light bulb included Yes
Luminous Flux 1980lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 18W
Total luminous flux 1980lm
Weight 240g
Width 220.8mm

Reviews

Be the first to submit a review

Trustpilot