V-TAC 78641 LED recessed panel 18W warm white panel light

MPN
78641
Brand
V-TAC
EAN-13
3800170223769
Order Code
18-4928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £5.00 £4.25
10+ £4.01
50+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

V-TAC 78641 LED recessed panel 18W warm white panel light, with alternate description 3361491, is designed for efficient indoor illumination. This recessed LED panel offers a power consumption of 18 watts while delivering optimal brightness with warm white light, providing an energy-efficient alternative to traditional lighting solutions. Engineered for easy installation, the panel is suitable for use in a variety of environments including commercial office spaces, residential areas, and retail settings where uniform and glare-free lighting is essential. The product features a sleek design that integrates smoothly into suspended ceiling systems, making it ideal for modern architectural designs requiring recessed lighting solutions. The V-TAC 78641 promotes longevity and reduced maintenance, typical of LED lighting systems, ensuring cost-effective performance over its lifespan.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Colour Temperature 3000K
Diameter 220.8mm
Energy Consumption 18kWh
Height/depth 28.9mm
Housing Material Plastic
Lamp type LED module
Length 220.8mm
Light outlet bulb included
Max. system power 18W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 18W
Weight 240g
Width 220.8mm

Reviews

Be the first to submit a review

Trustpilot