V-TAC 7864 LED Recessed Panel 18W Warm White EEC F

MPN
7864
Brand
V-TAC
EAN-13
3800170201750
Order Code
10-9451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.59
10+ £4.29
50+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The V-TAC 7864 LED recessed panel is a 18 W lighting fixture known for its warm white illumination, suitable for energy efficiency class F. This V-TAC recessed light is designed for seamless integration into ceilings, offering a sleek and modern look. It is ideal for creating ambient lighting in residential and commercial spaces.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour Temperature 3000K
Diameter 220.8mm
Height/depth 28.9mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 221mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.25525kg
Width 221mm

Reviews

Be the first to submit a review

Trustpilot