V-TAC 78621 LED recessed panel 12W Neutral white EEC: F

MPN
78621
Brand
V-TAC
EAN-13
3800170223745
Order Code
18-4926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.92
10+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

V-TAC 78621 is offering a 12W LED recessed panel, designated as 3361479. Designed to emit neutral white light, this panel is engineered to deliver both efficiency and longevity, making it an optimal choice for energy-conscious applications. The panel carries an Energy Efficiency Class rating of F, indicative of its power usage characteristics. Its slim, elegant design facilitates easy installation in various ceiling types, commonly employed in commercial and retail environments where consistent and reliable lighting is paramount. The V-TAC 78621 is frequently utilised in areas requiring a precise and moderate light output, such as offices, conference rooms, or reception areas, ensuring adequate illumination without excessive energy consumption.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Colour Temperature 4000K
Diameter 170.8mm
Energy Consumption 12kWh
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED module
Length 170.8mm
Light outlet bulb included
Max. system power 12W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 12W
Weight 160g
Width 170.8mm

Reviews

Be the first to submit a review

Trustpilot