V-TAC 78611 LED recessed panel 12 W warm white EEC F white

MPN
78611
Brand
V-TAC
EAN-13
3800170223738
Order Code
18-4925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

V-TAC 78611, LED recessed panel. This highly efficient lighting solution is a 12 W LED panel that provides a warm white illumination, classified under Energy Efficiency Class F, making it suitable for projects demanding precise energy consumption parameters. Designed for seamless integration into ceiling recesses, the panel is constructed with a robust frame in white, offering not only aesthetic compatibility but also long-term durability. Engineers often employ this LED panel in commercial and residential infrastructures where uniform light distribution and reduced glare are critical. Its advanced design caters to installations in office spaces, conference rooms, and retail environments, ensuring compliance with modern architectural lighting requirements.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Colour Temperature 3000K
Diameter 170.8mm
Energy Consumption 12kWh
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED module
Length 170.8mm
Light outlet bulb included
Max. system power 12W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 12W
Weight 0.162833kg
Width 170.8mm

Reviews

Be the first to submit a review

Trustpilot