V-TAC 7861 VT-61012-RD LED Recessed Panel 12W Warm White EEC: F

MPN
7861
Brand
V-TAC
EAN-13
3800170201729
Order Code
10-9448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.80
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The V-TAC 7861 LED recessed panel is a 12-watt fixture offering warm white light. This product efficiently contributes to ambient lighting in residential or commercial settings. Ideal for seamless installation, it suits spaces where a sleek, unobtrusive lighting solution is desired.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour Temperature 3000K
Diameter 170.8mm
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 171mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.1665kg
Width 171mm

Reviews

Be the first to submit a review

Trustpilot