V-TAC 78601 VT-61006 LED Recessed Panel Cool White 6W White

Order Code:

18-4924

Brand: V-TAC MPN: 78601 EAN-13: 3800170223721
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

V-TAC 78601 VT-61006 LED Recessed Panel, designed to provide efficient lighting with a cool white illumination. This LED panel, also identified as 3361481, offers a power consumption of 6 watts, making it an energy-efficient choice for various architectural lighting applications. Engineered with precision, the panel is intended for integration into ceilings, enabling a seamless and unobtrusive installation that suits professional environments such as offices, retail spaces, and educational facilities. Its durable construction ensures long-lasting performance, while the crisp, cool white light output contributes to enhanced visibility and a professional atmosphere. Suitable for projects that require reliable and consistent lighting, this product meets the demands of modern engineering applications with ease.
Type Circular
Colour White
Dimmable No
Power 6W
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED module
Colour temperature 6500K
Diameter 120.5mm
Energy consumption 6kWh
Height 28.4mm
Length 120.5mm
Light bulb included Yes
Luminous Flux 660lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 6W
Total luminous flux 660lm
Weight 0.08825kg
Width 120.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot