V-TAC 78581 LED recessed panel 6 W Warm white

MPN
78581
Brand
V-TAC
EAN-13
3800170223707
Order Code
18-4923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

V-TAC 78581, also known as 3361482, is a LED recessed panel engineered to deliver efficient lighting solutions. This unit operates at a power consumption of 6 watts and emits warm white light, ideal for environments requiring a softer, inviting illumination. Designed for recessed installation, this LED panel is suitable for a variety of engineering applications, including commercial office spaces, residential living areas, and hospitality venues where consistent, energy-efficient lighting is essential. The V-TAC 78581 demonstrates robust performance with its advanced thermal management, ensuring longevity and reliability in demanding conditions.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Colour Temperature 3000K
Diameter 120.5mm
Energy Consumption 6kWh
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED module
Length 120.5mm
Light outlet bulb included
Max. system power 6W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 6W
Weight 0.088485kg
Width 120.5mm

Reviews

Be the first to submit a review

Trustpilot