V-TAC 7857 VT-61003-RD LED Recessed Panel 3W Cool White Energy E

MPN
7857
Brand
V-TAC
EAN-13
3800170201682
Order Code
10-9444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The V-TAC 7857 LED recessed panel is a 3 W cool white light fixture, providing efficient lighting with an EEC rating of E. It is typically used in indoor settings like offices or homes for a sleek lighting solution that integrates seamlessly into ceilings. The V-TAC VT-61003-RD recessed light offers reliable performance and modern design for ambient or accent lighting.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour Temperature 6500K
Diameter 90.5mm
Height/depth 28mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 90.5mm
Light outlet bulb included
Max. system power 3W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.0731kg
Width 90.5mm

Reviews

Be the first to submit a review

Trustpilot