V-TAC 78561 LED Recessed Panel Lights White 3W Neutral White Light

MPN
78561
Brand
V-TAC
EAN-13
3800170223684
Order Code
18-4922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.58
10+ £1.48
50+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

V-TAC's 78561 LED recessed panel light, also referred to as 3361484 - V-TAC 78561, is a product designed to provide efficient lighting solutions. This 3-watt panel emits a neutral white light, ideal for environments requiring consistent and reliable illumination. Engineered for precision and durability, the panel's construction offers enhanced thermal dissipation while ensuring minimal maintenance and operational costs. Common applications include office spaces, retail environments, and other settings where unobtrusive yet effective ceiling lighting is desired, offering a seamless integration with various ceiling designs. This product adheres to the high standards of energy efficiency, aligning with contemporary requirements for sustainability in building services engineering.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Colour Temperature 4000K
Diameter 90.5mm
Energy Consumption 3kWh
Height/depth 28mm
Housing Material Plastic
Lamp type LED module
Length 90.5mm
Light outlet bulb included
Max. system power 3W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 3W
Weight 0.0645kg
Width 90.5mm

Reviews

Be the first to submit a review

Trustpilot