V-TAC 78551 LED recessed panel Warm white 3 W White

MPN
78551
Brand
V-TAC
EAN-13
3800170223677
Order Code
18-4921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.58
10+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

V-TAC 78551 is a LED recessed panel, identified by the alternate description 3361485. This product features a power consumption of 3 watts and emits a warm white light, making it an energy-efficient solution for a variety of lighting applications. Constructed with a white finish, the panel is designed to blend discreetly into ceiling environments, making it ideal for installations within commercial and residential spaces such as offices, hallways, and retail areas. The V-TAC 78551 provides a reliable lighting solution with a focus on efficiency and seamless integration into existing lighting systems.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Colour Temperature 3000K
Diameter 90.5mm
Energy Consumption 3kWh
Height/depth 28mm
Housing Material Plastic
Lamp type LED module
Length 90.5mm
Light outlet bulb included
Max. system power 3W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 3W
Weight 0.0645kg
Width 90.5mm

Reviews

Be the first to submit a review

Trustpilot