V-TAC 7839 VT-40W LED Floodlight Solar Panel 6W Cool White

MPN
7839
Brand
V-TAC
EAN-13
3800170200685
Order Code
10-9436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £32.14 £27.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

The V-TAC 7839 is a 6 W LED floodlight with a cool white solar panel. This energy-efficient outdoor floodlight is ideal for garden lighting and outdoor spaces. It serves as an eco-friendly alternative to traditional halogen spotlights.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 6W
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour White
Height 55mm
Length 170mm
Luminous Flux 400lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 400lm
Weight 1420g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot