V-TAC 7825 LED Floodlight Solar Panel 15W Cool White Black

MPN
7825
Brand
V-TAC
EAN-13
3800170200517
Order Code
10-9434
Country of Origin
China

Discontinued


The V-TAC 7825 LED floodlight features a 15 W solar panel and is ideal for outdoor lighting. With a cool white light, it is perfect for illuminating gardens. This solar floodlight is a reliable solution for those seeking an energy-efficient alternative to traditional halogen spotlights.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 15W
(Ø) 235mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 235mm
Dim (Ø x H) 235 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 55mm
Length 180mm
Luminous Flux 1200lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 1200lm
Weight 2.12kg
Width 235mm

Trustpilot