V-TAC 7824 VT-80W Solar Spotlight Neutral White Black 1 Piece

MPN
7824
Brand
V-TAC
EAN-13
3800170200500
Order Code
10-9433
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/07/2026

The V-TAC VT-80W 7824 Solar Spotlight in black features neutral white LED lighting for efficient outdoor illumination. Designed for gardens and outdoor spaces, this solar spotlight provides a sustainable and energy-efficient solution. Ideal for highlighting landscapes or enhancing security, it fits seamlessly into any outdoor lighting setup.
Type Solar spotlight
Colour Temperature 4000K
IP Rating IP65
Power 19w
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 55mm
Length 190mm
Luminous Flux 800lm
Material Aluminium
Maximum Temperature 60°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 3.2V
Rechargeable incl. rechargeable batteries
Total luminous flux 800lm
Weight 1.54kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot