V-TAC 7823 V-TAC VT-80W LED Floodlight Solar Panel 10W Cool White Black

MPN
7823
Brand
V-TAC
EAN-13
3800170200494
Order Code
10-9432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £34.33 £29.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/10/2026

The V-TAC VT-80W 7823 LED floodlight features a cool white 10 W solar panel, ensuring reliable solar lighting. This black, energy-efficient outdoor floodlight is suitable for gardens and various outdoor lighting applications. The LED technology provides a sustainable alternative to traditional halogen floodlights.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 10W
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 55mm
Length 170mm
Luminous Flux 800lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 800lm
Weight 1540g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot