V-TAC 7821 VT-40W LED Floodlight Cool White Solar Panel Black

MPN
7821
Brand
V-TAC
EAN-13
3800170200470
Order Code
10-9430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £30.03 £25.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The V-TAC 7821 LED floodlight is an outdoor solar floodlight featuring a 6 W solar panel. It offers bright, cool white illumination, making it ideal for garden lighting and outdoor security applications. With its sleek black design, it's suitable for modern exterior landscapes.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 6W
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 55mm
Length 170mm
Luminous Flux 400lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 400lm
Weight 1420g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot