V-TAC 6052 Bulb Holder G13 230V 1 Piece High Quality Durable Design

MPN
6052
Brand
V-TAC
EAN-13
3800230624642
Order Code
10-9404
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 17/07/2026

The V-TAC 6052 is a robust G13 bulb holder designed for 230 V applications. This lamp accessory is ideal for securing halogen light bulbs in various settings, offering reliable performance as a light bulb socket. Typically, it is used in homes or commercial spaces where stable lamp connections are essential.
Type Bulb holder
Base G13
Colour Black
Dim (L x W x H) 615 x 45 x 50 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 50mm
IP Rating IP20
Length 615mm
Maximum Temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Protection Class IP20
Weight 360g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot