V-TAC 5091 Flush Mount Motion Detector 360° White IP20 1 Piece

MPN
5091
Brand
V-TAC
EAN-13
3800157609227
Order Code
10-9403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by V-TAC, the 5091 motion detector features a flush mount design with 360° coverage. The white, IP20-rated detector is ideal for indoor use, providing efficient motion sensing for enhanced lighting control. Suitable for residential or commercial settings, it ensures energy savings by activating lights only when movement is detected.
Type Motion detector
(Ø) 98mm
Detection Angle 360°
Dim (Ø x H) 98 mm x 61.5 mm
Factory colour White
Height 61.5mm
IP Rating IP20
Length 76.5mm
Max. Range 6m
Mounting Type Flush mount
Operating Voltage 230V
Switching Capacity 1200W
Time settings 10 sec - 8min
Twilight settings 3-2000lx
Used at Indoors
Weight 130g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot