Christmas Opening Hours and Delivery Dates here

V-TAC 3239 VT-2306 LED Transformer 60W 5A 12V Constant Voltage

Order Code:

10-9391

Brand: V-TAC MPN: 3239 EAN-13: 3800157628051

Discontinued


The V-TAC VT-2306 LED transformer is a constant voltage power supply providing 60 W of power at 12 V and 5 A. It is suitable for powering LED strips and various LED lighting applications. This LED transformer ensures a reliable and stable power output, making it ideal for both commercial and residential use.
Type LED transformer
Output Voltage 12V
Max Output Power 60W
Output Current 5A
Input Voltage 264V
Bulb Type LED (monochrome)
Colour Black
Connection Socket
Diameter 119mm
Dimensions (Ø x H) 119 mm x 32 mm
Height 32mm
IP Rating IP44
Length 52mm
Max. output current 5A
Max. temperature 55°C
Min. input voltage 100V
Min. temperature -35°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Operating Current 5A
Protection Class IP44
Width 119mm

Trustpilot