V-TAC 2893 VT-983 Solar Outdoor Light LED 2W Black Matt Sustainable Lighting

MPN
2893
Brand
V-TAC
EAN-13
3800157681551
Order Code
10-9388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.37 £31.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The V-TAC 2893 VT-983 is a solar outdoor free-standing light with a 2.00 W LED, designed for garden decoration. This black matt light is ideal for enhancing outdoor aesthetics and providing energy-efficient garden lighting. It is perfect for use as an illuminated garden decoration in various outdoor settings.
Type Solar outdoor free standing light
Colour Temperature 3000K
IP Rating IP65
Power 2.00W
(Ø) 175mm
Bulb Type LED (monochrome)
Colour Warm white, Cool white
Depth 175mm
Dim (Ø x H) 175 mm x 25 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black (matt)
Height 25mm
Length 175mm
Luminous Flux 110lm
Material Aluminium
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 170°
Rechargeable 1x 3.7 V (2200 mAh)
Total luminous flux 110lm
Weight 0.92kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot