V-TAC 2890 VT-983-S Solar Outdoor Light LED 2W Black Monochrome

MPN
2890
Brand
V-TAC
EAN-13
3800157681520
Order Code
10-9387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
10+ £35.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The V-TAC 2890 VT-983-S solar outdoor free-standing light is a 2.00 W monochrome LED in a matt black finish. Manufactured by V-TAC, this garden light is designed for outdoor decoration and provides illuminated garden decoration. It is ideal for enhancing outdoor spaces with its elegant decorative garden lighting.
Type Solar outdoor free standing light
Colour Temperature 3000K
IP Rating IP65
Power 2.00W
(Ø) 150mm
Bulb Type LED (monochrome)
Colour Warm white to daylight white
Depth 150mm
Dim (Ø x H) 150 mm x 240 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black (matt)
Height 240mm
Length 150mm
Luminous Flux 110lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 170°
Rechargeable 1x 3.7 V (2200 mAh)
Total luminous flux 110lm
Weight 0.77kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot