V-TAC 23770 Solar Outdoor Wall Light LED 9W Black For Outdoor Use

MPN
23770
Brand
V-TAC
EAN-13
3800170227941
Order Code
18-4920
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 22/07/2026

V-TAC 23770 is a solar-powered outdoor wall light specifically designed for environments requiring energy-efficient illumination. This model, also known as the VT-409CCT, features a monochrome LED with a power output of 9 watts, making it optimal for applications needing consistent lighting without reliance on traditional electricity sources. The robust black casing not only provides aesthetic subtlety but also ensures durability against outdoor elements, thanks to its weather-resistant materials, making it suitable for a wide range of environments such as residential exteriors, gardens, or commercial walkways. The V-TAC 23770 is engineered to deliver efficient light distribution, enhancing visibility in low-light conditions while incorporating sustainable technology that aligns with contemporary environmental standards. Its design simplifies installation on various surfaces, maintaining functionality and reliability in diverse outdoor settings.
Type Cube
Colour Temperature 5000K
IP Rating IP65
Power 9W
Bulb Type LED (monochrome)
Colour Black
Coverage max. (width) 5m
Depth 150mm
Dimensions (W x H x D) 150 x 150 x 150 mm
Height 150mm
Light bulb included Yes
Material Aluminium
Operating Voltage 3.7V
Product Type Solar outdoor wall light
Total luminous flux 800lm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot