V-TAC 23748 LED EEC E E-27 Pear shape 20W Monochrome Light Bulb

MPN
23748
Brand
V-TAC
EAN-13
3800170227118
Order Code
18-4915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

V-TAC's 23748 is a LED light bulb distinguished by its pear shape and an E-27 fitting, consuming 20 watts of power. This monochrome bulb falls under the Energy Efficiency Class E as per the latest A to G grading system, ensuring moderate energy consumption for light output. Specifically designed for household and commercial settings, it is suitable for use in environments where direct and uniform illumination is desired, such as in pendant lamps, table lamps, and ceiling fixtures. The bulb's robust design allows for a stable lifespan and consistent performance, making it a reliable choice for lighting solutions that require steady, monochromatic light.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Bulb shape A80
Content 1
Energy efficiency rating E (A - G)
Product lifespan approx 20000h
Rating 20 W - 39.9 W

Reviews

Be the first to submit a review

Trustpilot