V-TAC 23747 LED bulb E-27 20W Pear shape Monochrome EEC E

MPN
23747
Brand
V-TAC
EAN-13
3800170227101
Order Code
18-4914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

V-TAC's 23747 LED bulb is a sophisticated lighting component engineered with a standard E-27 base, making it compatible with a wide array of lighting fixtures common in residential and commercial settings. This 20-watt, pear-shaped bulb is designed for monochrome illumination, providing consistent and reliable lighting output with an energy efficiency class rated at E, in line with the European Energy Classification system ranging from A to G. Designed to replace traditional incandescent bulbs, it offers reduced power consumption while maintaining effective luminance. Suitable for both ambient and task lighting applications, the V-TAC 23747 LED bulb is ideal for environments where dependable, long-lasting light is paramount, such as workshops, offices, and industrial settings. Its robust construction and advanced LED technology ensure durability and longevity, providing an effective solution for diverse lighting needs.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base E-27
Bulb shape A80
Content 1
Energy efficiency rating E (A - G)
Product lifespan approx 20000h
Rating 20 W - 39.9 W

Reviews

Be the first to submit a review

Trustpilot