V-TAC 23681 LED light tube White Indoor Ceiling Lights 50W Monochrome

MPN
23681
Brand
V-TAC
EAN-13
3800170225428
Order Code
18-4909
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 17/07/2026

V-TAC 23681 is a VT-8350CCT LED light tube designed for use in light boxes and similar applications where reliable monochrome illumination is required. Operating at 50 watts, this LED light source is rated within the energy efficiency class E on the A to G scale, ensuring compliance with modern energy standards while providing substantial luminous output. The light tube emits a steady white light, making it suitable for use in environments needing consistent and uniform brightness, such as display cases, signage, and architectural lighting installations. This product's design framework is optimised for easy integration into existing systems, offering a dependable solution for engineers focusing on energy-conscious lighting infrastructure.
Type Tube
Colour White
Power 50W
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour Temperature 3000 - 6500 K
Depth 1466mm
Diameter 1466mm
Dimensions (Ø x H) 1466 mm x 26 mm
Height 26mm
Length 1466mm
Light bulb included Yes
Luminous Flux 6000lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Product Type LED light tube
Rating per bulb 50W
Total luminous flux 6000lm
Weight 540g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot