V-TAC 23623 LED ceiling light monochrome white indoor fitting 150W EEC F

MPN
23623
Brand
V-TAC
EAN-13
3800170222137
Order Code
18-4902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 14/09/2026

V-TAC 23623 is a meticulously designed light box featuring an LED ceiling light with model identifier VT-91150CCT. This monochrome LED unit is energy-rated class F in accordance with the European Energy Classification standards from A to G and operates at a power consumption of 150 watts. Constructed to deliver reliable performance, this white LED ceiling light is ideal for professional settings where uniform light distribution is crucial, such as commercial office spaces, retail environments, and industrial facilities. The product ensures consistent illumination, effectively supporting tasks requiring visual precision and contributing to the overall energy efficiency of the installation.
Type Circular
Colour White
Power 150W
IP Rating IP65
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000 - 6500 K
Diameter 277mm
Dimensions (Ø x H) 277 mm x 32 mm
Height 32mm
Light bulb included Yes
No. of bulbs 1
Operating Voltage 230V
Product Type LED ceiling light
Protection Class I
Rating per bulb 150W
Total luminous flux 12300lm

Reviews

Be the first to submit a review

Trustpilot