V-TAC 23622 LED ceiling light White 100W Monochrome Indoor Fittings EEC F

MPN
23622
Brand
V-TAC
EAN-13
3800170222120
Order Code
18-4901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.28 £23.72
10+ £22.60
50+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

V-TAC 23622 VT-91100CCT LED ceiling light is a high-performance, monochrome lighting solution designed for efficiency and versatility. As a light box, this model provides consistent and uniform illumination, ideally suited for both residential and commercial environments. It operates at 100 watts and falls under the energy efficiency class F (in the A to G scale), making it a durable choice for long-term use while balancing power consumption with brightness. Constructed in a sleek white finish, it integrates seamlessly into various architectural designs, making it suitable for applications such as office lighting, retail settings, or any space requiring reliable overhead illumination. This product reflects V-TAC's commitment to engineering excellence, delivering a blend of functional design and energy efficiency.
Type Circular
Colour White
Power 100W
IP Rating IP65
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000 - 6500 K
Diameter 235mm
Dimensions (Ø x H) 235 mm x 32 mm
Height 32mm
Light bulb included Yes
No. of bulbs 1
Operating Voltage 230V
Product Type LED ceiling light
Protection Class I
Rating per bulb 100W
Total luminous flux 8300lm
Weight 560g

Reviews

Be the first to submit a review

Trustpilot