V-TAC 23598 LED ceiling light 24 W White Indoor Light Fittings EEC: F

MPN
23598
Brand
V-TAC
EAN-13
3800170220669
Order Code
18-4896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

V-TAC 23598 VT-80024 LED ceiling light LED module is an efficient lighting solution designed for a variety of architectural applications. This light box features a 24 W LED module with an Energy Efficiency Class rating of F, measured on the A to G scale, providing a reliable level of illumination while optimising energy use. Its sleek white finish ensures compatibility with most interior aesthetics, making it suitable for both residential and commercial settings. Typically utilised in office spaces, retail environments, and corridor lighting, the VT-80024 combines advanced LED technology with functional design to meet modern lighting requirements efficiently. The design ensures minimal maintenance and a longer lifespan compared to traditional lighting, aligning with contemporary sustainability considerations.
Type Circular
Colour Cool white
Power 24W
IP Rating IP54
Energy efficiency rating F (A - G)
Bulb Type LED module
Colour Rendering Index 80 Ra
Colour Temperature 6500K
Diameter 240mm
Dimensions (Ø x H) 240 mm x 38 mm
Energy Consumption 24kWh
Height 38mm
Light bulb included Yes
Material PP
No. of bulbs 1
Operating Voltage 230V
Product Type LED ceiling light
Rating per bulb 24W
Total luminous flux 2500lm
Weight 370g

Reviews

Be the first to submit a review

Trustpilot