V-TAC 23596 Ceiling Light 24W White Indoor Light Module EEC F

MPN
23596
Brand
V-TAC
EAN-13
3800170220645
Order Code
18-4895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

V-TAC 23596 is the VT-80024 LED ceiling light module, which is an essential component categorised under light boxes. This LED module possesses a power rating of 24 watts and is designed for efficient energy usage, receiving an energy efficiency class rating of F under the A to G scale. It features a sleek white finish, providing a modern aesthetic suitable for integration into various architectural lighting designs. These LED modules are typically used in commercial and residential applications where consistent, high-quality illumination is required, such as in offices, retail spaces, and contemporary living areas. The versatility and performance efficiency make this product a reliable choice for engineers seeking to implement advanced lighting solutions.
Type Circular
Colour Warm white
Power 24W
IP Rating IP54
Energy efficiency rating F (A - G)
Bulb Type LED module
Colour Rendering Index 80 Ra
Colour Temperature 3000K
Diameter 240mm
Dimensions (Ø x H) 240 mm x 38 mm
Energy Consumption 24kWh
Height 38mm
Light bulb included Yes
Material PP
No. of bulbs 1
Operating Voltage 230V
Product Type LED ceiling light
Rating per bulb 24W
Total luminous flux 2500lm
Weight 370g

Reviews

Be the first to submit a review

Trustpilot