V-TAC 23595 LED ceiling light 60 W White Indoor Light Fittings EEC: F

MPN
23595
Brand
V-TAC
EAN-13
3800170220577
Order Code
18-4894
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £46.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

V-TAC 23595 VT-8569 serves as a robust choice in the realm of light boxes, offering an efficient LED ceiling light module with a substantial power rating of 60 watts. This module is characterised by its excellent energy usage profile, rated as Energy Efficiency Class F on the scale from A to G. Its white finish makes it suitable for seamless integration into various architectural and interior design settings. Typical applications span from residential to commercial settings where consistent and broad illumination is required, such as in corridors, offices, or retail spaces, ensuring reliability and performance. The VT-8569 module is engineered to deliver optimal lighting solutions where energy efficiency and longevity are priorities.
Type Circular
Colour Warm white to cool white
Power 60W
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED module
Colour Temperature 4000K
Diameter 400mm
Dimensions (Ø x H) 400 mm x 70 mm
Energy Consumption 60kWh
Height 70mm
Light bulb included Yes
Luminous Flux 6000lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Product Type LED ceiling light
Rating per bulb 60W
Total luminous flux 6000lm

Reviews

Be the first to submit a review

Trustpilot