V-TAC 23590 VT-8564 LED ceiling light 60 W white indoor light fitting

MPN
23590
Brand
V-TAC
EAN-13
3800170220522
Order Code
18-4893
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

V-TAC 23590 LED ceiling light module is designed for efficient and robust lighting applications, reflected in its categorisation under light boxes. With a power rating of 60 watts, it provides substantial illumination while maintaining energy efficiency, classified under energy efficiency class F according to the new A to G scale. The VT-8564 model comes in a white finish, contributing to its versatility and suitability for various aesthetic environments. It is commonly utilised in residential and commercial settings for its reliable light distribution and durability in continuous operation. The utilisation of this module can enhance lighting conditions in retail spaces, office environments, and industrial facilities where dependable and long-lasting overhead lighting solutions are required.
Type Circular
Colour Warm white to cool white
Power 60W
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED module
Colour Temperature 4000K
Diameter 495mm
Dimensions (Ø x H) 495 mm x 66 mm
Energy Consumption 60kWh
Height 66mm
Light bulb included Yes
Luminous Flux 6000lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Product Type LED ceiling light
Rating per bulb 60W
Total luminous flux 6000lm
Weight 2.07

Reviews

Be the first to submit a review

Trustpilot