V-TAC 23459 VT-3215 UV fly trap UV light 5W 128x128x672mm Black

MPN
23459
Brand
V-TAC
EAN-13
3800170220003
Order Code
18-4890
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 available2 due on 11/11/2026

V-TAC 23459 VT-3215 is a UV fly trap designed for effective pest control, incorporating a UV light with a power consumption of 5 watts. This device features a robust design with dimensions measuring 128 x 128 x 672 mm and is presented in a sleek black finish, making it suitable for both residential and commercial applications. The V-TAC VT-3215 utilises an electrical grid to attract and eliminate flying insects, providing an efficient solution for environments such as kitchens, food processing areas, and warehouses where hygiene and pest management are critical. Its compact size and efficient energy consumption make it an ideal choice for maintaining pest-free zones without intruding on the existing space.
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 49K
Content 1
Depth 128mm
Diameter 128mm
Dimensions (Ø x H) 128 mm x 672 mm
Dimmable No
Height 672mm
IP Rating IP24
Length 128mm
Material Acrylonitrile butadiene styrene
No. of bulbs 1
Operating range 20m²
Power 5W
Power Consumption 2 W UV light
Product Type UV fly trap
Suitable For Inside
Weight 970g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot