V-TAC 23410 Desk Light LED 3W White Battery-Powered Monochrome

MPN
23410
Brand
V-TAC
EAN-13
3800170219410
Order Code
10-9369
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/08/2026

V-TAC's VT-10115-W 23410 is a 3 W battery-powered desk light featuring monochrome LED lighting in white. This versatile lamp is ideal for use as a bedside light, bedroom lamp, or a flexible dining room light option. Its compact, portable design makes it an excellent choice for various indoor applications.
Type Battery-powered desk light
Dimmable Yes
Power 3W
(Ø) 110mm
Bulb Type LED (monochrome)
Colour White
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Depth 110mm
Dimensions (Ø x H) 110 mm x 353 mm
Height 353mm
IP Rating IP20
Length 353mm
Light bulb included Yes
Luminous Flux 300lm
Number of bulbs 1
Operating Voltage 5V
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 45°
Total luminous flux 300lm
Weight 1040g
Width 110mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot