V-TAC 23091 VT-7570 Desk Light LED Battery-Powered 1.5W Beige

MPN
23091
Brand
V-TAC
EAN-13
3800170210486
Order Code
10-9359
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/08/2026

The V-TAC VT-7570 is a battery-powered desk light with a 1.5 W LED in a monochrome beige finish. Ideal for versatile use, this compact and portable lamp suits bedrooms, bedside tables, and dining rooms. Its battery-powered feature allows for easy placement without the need for electrical sockets.
Type Battery-powered desk light
Dimmable No
Power 1.5W
(Ø) 320mm
Bulb Type LED (monochrome)
Colour Beige
Colour temperature (Kelvin) 3000K
Dimensions (Ø x L) 320 mm x 160 mm
IP Rating IP20
Length 160mm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 5V
Protection Class IP20
Radiation Angle 120°
Total luminous flux 100lm
Weight 1310g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot