V-TAC 218801 LED Light Bulb GU10 10W Monochrome EEC F A-G 1pc

MPN
218801
Brand
V-TAC
EAN-13
3800170227545
Order Code
18-4887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

V-TAC 218801 is a precision-engineered GU10 LED light bulb ideal for various lighting applications. With a power rating of 10 watts, this monochrome bulb operates within energy efficiency class F, according to the European Efficiency Classification (A to G), ensuring reliable performance with moderate energy consumption. The LED technology utilised in this bulb provides a stable, low-heat light output, making it suitable for settings requiring consistent illumination such as retail displays, architectural lighting, and domestic use where GU10 fittings are standard. The compact form factor of the GU10 base facilitates easy integration into existing fixtures, allowing it to serve as an effective replacement for traditional halogen bulbs providing similar luminous efficacy with extended operational life.
Type LED (monochrome)
Colour 6500K
Dimmable No
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Rating 10 W - 19.9 W

Reviews

Be the first to submit a review

Trustpilot