V-TAC 21880 LED Reflector Bulb 10W Cool White GU10 50x56.5mm EEC F

MPN
21880
Brand
V-TAC
EAN-13
3800157685030
Order Code
10-9350
Country of Origin
China
View Full Product Range (12)

Discontinued


V-TAC 21880 LED (monochrome) 1 pc(s) by V-TAC is a GU10 reflector bulb with a power rating of 10.00 W. This LED bulb emits a cool white light, ideal for energy-efficient lighting. Typically used in both residential and commercial settings, it offers reliable lighting with dimensions of 50 mm x 56.5 mm.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Diameter 50mm
Dim (Ø x H) 50 mm x 56.5 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 70W
Height 56.5mm
IP Rating IP20
Length 50mm
Light bulb included Yes
Luminous Flux 1000lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 100°
Rating 10.00W
Total luminous flux 1000lm
Weight 0.03kg

Trustpilot