V-TAC 218791 LED GU10 10W EEC F monochrome light bulb

MPN
218791
Brand
V-TAC
EAN-13
3800170227538
Order Code
18-4886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.53
10+ £1.43
50+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

V-TAC 218791 LED GU10 10W monochrome light bulb is a high-efficiency lighting solution designed for a range of applications. This LED bulb operates at 10 watts and is classified under energy efficiency class F according to the A-G rating system, indicating its moderate energy consumption. The bulb is fitted with a GU10 base, ensuring compatibility with standard fittings commonly used in residential, commercial, and display settings. Its monochrome light output is suitable for use in focused lighting designs such as track lighting and cabinet displays, where consistent light quality is necessary. Engineered for reliability, this LED is geared towards reducing maintenance frequency and enhancing long-term performance in both general and accent lighting scenarios.
Type LED (monochrome)
Colour Ecru white
Dimmable No
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Rating 10 W - 19.9 W

Reviews

Be the first to submit a review

Trustpilot