V-TAC 21875 LED GU10 Reflector Bulb 7.5W Warm White Diameter 50x55mm

MPN
21875
Brand
V-TAC
EAN-13
3800157677578
Order Code
10-9349
Country of Origin
China
View Full Product Range (12)

Discontinued


V-TAC's LED bulb, model 21875, features a power consumption of 7.50 W and emits warm white light, suitable for home and office environments. This energy-efficient bulb has a GU10 reflector base, with dimensions of 50 mm in diameter and 55 mm in height. It is often used to replace traditional halogen bulbs, providing superior lighting with reduced energy usage.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 50mm
Dim (Ø x H) 50 mm x 55 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 70W
Height 55mm
IP Rating IP20
Length 50mm
Light bulb included Yes
Luminous Flux 610lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 7.50W
Total luminous flux 610lm
Weight 0.0402kg

Trustpilot