V-TAC 218731 LED Light Bulb GU10 7.5 W Monochrome EEC F

MPN
218731
Brand
V-TAC
EAN-13
3800170227514
Order Code
18-4882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.92
10+ £1.79
50+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

V-TAC's 218731 LED Light Bulb offers a power-efficient solution with its GU10 fitting and 7.5-watt monochrome design, classified under Energy Efficiency Class F in the A to G scale. This LED bulb, suited for various lighting applications, exhibits consistent performance with its single-colour emission, making it ideal for focused illumination in both residential and commercial settings. Engineers can rely on this product for compatibility with standard GU10 sockets, ensuring a straightforward installation in existing lighting systems. Its design facilitates reduced energy consumption compared to traditional lighting technologies, contributing to lower operational costs and environmental impact without compromising on performance quality.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 610lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 110°
Rating 7.5 W - 9.9 W
Total luminous flux 610lm
Weight 0.03235kg

Reviews

Be the first to submit a review

Trustpilot