V-TAC 218721 LED Light Bulb Monochrome GU10 7.5 W EEC F

MPN
218721
Brand
V-TAC
EAN-13
3800170227507
Order Code
18-4881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

V-TAC, part number 218721, offers a monochrome LED light bulb designed with a GU10 base and a power rating of 7.5 watts. Engineered for energy efficiency, this bulb is classified within the EEC F rating, aligning with the environmental standards outlined in the A to G scale. The V-TAC 218721 is particularly suited for applications where consistent lighting is required, such as in display lighting, accent lighting, and general-purpose use in residential and commercial settings. Its efficient power consumption coupled with prolonged lifespan makes it an optimal choice for engineers seeking reliable performance in both new installations and retrofitting projects. Additionally, the precision-engineered GU10 fitting ensures secure connections typical in lighting fixtures used across varied engineering applications.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 610lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 110°
Rating 7.5 W - 9.9 W
Total luminous flux 610lm
Weight 0.03235kg

Reviews

Be the first to submit a review

Trustpilot