V-TAC 21866 LED Bulb E-27 6.5W Warm White Monochrome EEC F

MPN
21866
Brand
V-TAC
EAN-13
3800157698641
Order Code
10-9346
Country of Origin
China
View Full Product Range (12)

Discontinued


The V-TAC 21866 LED bulb, also known as the VT-290, is a 6.5W monochrome LED light bulb with an E-27 socket. It emits a warm white light, making it suitable for cosy and ambient lighting environments. This energy-efficient bulb is ideal for residential and commercial applications where warm lighting is desired.
Type LED (monochrome)
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G45
Colour Temperature Range 3000K
Diameter 45mm
Dim (Ø x H) 45 mm x 80 mm
Energy efficiency rating F (A - G)
Height 80mm
Length 45mm
Luminous Flux 600lm
Rating 6.5W
Total luminous flux 600lm
Version matte
Weight 0.0265kg

Trustpilot