V-TAC 218217 LED Outdoor Wall Light 6W Monochrome White EEC: F

MPN
218217
Brand
V-TAC
EAN-13
3800170220591
Order Code
10-9345
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £46.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The V-TAC 218217 LED outdoor wall light features a 6 W monochrome lamp, delivering efficient lighting. This wall mounted light is designed in a sleek white finish and is rated EEC: F. Ideal for illuminating exterior spaces, it enhances safety and aesthetics in outdoor settings.
Type LED outdoor wall light
Colour Temperature 3000K
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80 Ra
Dim (L x W x H) 110 x 120 x 170 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Height 170mm
Length 110mm
Light bulb included Yes
Maximum Temperature 50°C
Min. temperature -25°C
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP65
Total luminous flux 645lm
Weight 920g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot