V-TAC 217608 VT-8436-S-N LED Ceiling Light 36W Monochrome White

MPN
217608
Brand
V-TAC
EAN-13
3800157680509
Order Code
10-9343
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The V-TAC 217608 LED ceiling light, with a power rating of 36.00 W, is an energy-efficient indoor lighting solution. Its sleek white design makes it suitable for modern bedroom lighting. This product is ideal for creating a monochrome lighting effect in residential spaces.
Type Ceiling light
Colour Ecru white
Power 36W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Depth 500mm
Diameter 500mm
Dimensions (Ø x H) 500 mm x 80 mm
Height 80mm
Length 500mm
Light bulb included Yes
Luminous Flux 3900lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 360°
Total luminous flux 3900lm
Weight 1.52kg
Width 500mm

Reviews

Be the first to submit a review

Trustpilot