V-TAC 217607 VT-8424-M-N LED Ceiling Light 24W White EEC: F

MPN
217607
Brand
V-TAC
EAN-13
3800157682671
Order Code
10-9342
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The V-TAC 217607 VT-8424-M-N LED ceiling light is an energy efficient indoor lighting solution with a power consumption of 24.00 W. Its monochrome white design is suitable for various settings, including bedrooms. This ceiling light is classified as energy efficiency class F on a scale of A to G.
Type Ceiling light
Colour Ecru white
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 350mm
Diameter 350mm
Dimensions (Ø x H) 350 mm x 55 mm
Height 55mm
Length 350mm
Light bulb included Yes
Luminous Flux 2600lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 360°
Total luminous flux 2600lm
Weight 0.71kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot