V-TAC 217606 LED Ceiling Light 24W White Monochrome EEC: F

MPN
217606
Brand
V-TAC
EAN-13
3800157682640
Order Code
10-9341
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The V-TAC 217606 VT-8424-S-N LED ceiling light is an energy-efficient 24.00 W indoor lighting solution with a monochrome design and a white finish. This ceiling light is rated EEC: F, suitable for bedroom lighting and other indoor areas. It combines modern aesthetics with functionality, making it ideal for both residential and commercial spaces.
Type Ceiling light
Colour Ecru white
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 350mm
Diameter 350mm
Dimensions (Ø x H) 350 mm x 55 mm
Height 55mm
Length 350mm
Light bulb included Yes
Luminous Flux 2600lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 360°
Total luminous flux 2600lm
Weight 0.73kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot