V-TAC 217605 LED Ceiling Light 18W Monochrome White EEC F

MPN
217605
Brand
V-TAC
EAN-13
3800157682664
Order Code
10-9340
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The V-TAC 217605 LED ceiling light is a monochrome indoor light with an energy efficiency class F, consuming 18.00 W. This white ceiling light is ideal for bedroom lighting, providing an even and modern aesthetic. It is a durable option from V-TAC, ensuring reliable illumination for a variety of indoor settings.
Type Ceiling light
Colour Ecru white
Power 18W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 310mm
Diameter 310mm
Dimensions (Ø x H) 310 mm x 55 mm
Height 55mm
Length 310mm
Light bulb included Yes
Luminous Flux 1800lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 360°
Total luminous flux 1800lm
Weight 0.62kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot