V-TAC 217603 LED Ceiling Light Monochrome 12W White EEC: F

MPN
217603
Brand
V-TAC
EAN-13
3800157682657
Order Code
10-9338
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The V-TAC 217603 VT-8412-M-N LED ceiling light is a monochrome, energy-efficient indoor lighting solution with a power consumption of 12.00 W. This white ceiling light is rated EEC: F and is ideal for bedroom and general indoor applications. It provides bright, consistent illumination suitable for various home environments.
Type Ceiling light
Colour Ecru white
Power 12W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 260mm
Diameter 260mm
Dimensions (Ø x H) 260 mm x 55 mm
Height 55mm
Length 260mm
Light bulb included Yes
Luminous Flux 1200lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 360°
Total luminous flux 1200lm
Weight 0.45kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot